
ASMM-CA03-AS402 | |
|---|---|
DigiKey Part Number | 516-4344-2-ND - Tape & Reel (TR) 516-4344-1-ND - Cut Tape (CT) 516-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CA03-AS402 |
Description | LED AMBER ALINGAP SMD PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08896 € | 88,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08250 € | 165,00 € |
| 4.000 | 0,07699 € | 307,96 € |
| 6.000 | 0,07417 € | 445,02 € |
| 10.000 | 0,07097 € | 709,70 € |
| 14.000 | 0,06907 € | 966,98 € |
| 20.000 | 0,06721 € | 1.344,20 € |
| 50.000 | 0,06311 € | 3.155,50 € |
| 100.000 | 0,06055 € | 6.055,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

