
ASMM-CA03-AR8C2 | |
|---|---|
DigiKey Part Number | 516-ASMM-CA03-AR8C2TR-ND - Tape & Reel (TR) 516-ASMM-CA03-AR8C2CT-ND - Cut Tape (CT) 516-ASMM-CA03-AR8C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CA03-AR8C2 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08972 € | 44,86 € |
| 1.000 | 0,08255 € | 82,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07644 € | 152,88 € |
| 4.000 | 0,07122 € | 284,88 € |
| 6.000 | 0,06855 € | 411,30 € |
| 10.000 | 0,06552 € | 655,20 € |
| 14.000 | 0,06372 € | 892,08 € |
| 20.000 | 0,06196 € | 1.239,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

