ASMG-ST00-00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.268
Unit Price: 6,92000 €
Datasheet
LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMG-ST00-00001

DigiKey Part Number
516-4179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMG-ST00-00001
Description
LED 3W TRI-COLOR HIGH POWER
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
ASMG-ST00-00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
623nm Red, 525nm Green, 465nm Blue
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.4V Green, 3.4V Blue
Lumens/Watt @ Current - Test
71 lm/W Red, 80 lm/W Green, 17 lm/W Blue
Current - Max
350mA
Luminous Flux @ Current/Temperature
55lm Red, 95lm Green, 20lm Blue
Temperature - Test
25°C
Viewing Angle
135° Red, 170° Green, 135° Blue
Mounting Type
Surface Mount
Package / Case
6-SMD
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable