
ASMF-PWG2-N35B0 | |
|---|---|
DigiKey Part Number | 516-4174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF-PWG2-N35B0 |
Description | LED WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 6.3V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3000K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 100lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 6.3V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 106 lm/W | Base Product Number |

