Image for ASMF-LWG8-NTWGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG8-NTWGD

DigiKey Part Number
516-ASMF-LWG8-NTWGDTR-ND - Tape & Reel (TR)
516-ASMF-LWG8-NTWGDCT-ND - Cut Tape (CT)
516-ASMF-LWG8-NTWGDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMF-LWG8-NTWGD
Description
LED COOL WHITE 6200K 1212
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6200K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
6200K
Supplier Device Package
1212
Flux @ 25°C, Current - Test
31lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
170 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15075 €753,75 €
10.0000,14314 €1.431,40 €
15.0000,13924 €2.088,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €