
ASMF-LWG8-NTWFD | |
|---|---|
DigiKey Part Number | 516-ASMF-LWG8-NTWFDTR-ND - Tape & Reel (TR) 516-ASMF-LWG8-NTWFDCT-ND - Cut Tape (CT) 516-ASMF-LWG8-NTWFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG8-NTWFD |
Description | LED COOL WHITE 5700K 1212 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 31lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 170 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14881 € | 744,05 € |
| 10.000 | 0,14128 € | 1.412,80 € |
| 15.000 | 0,13741 € | 2.061,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

