
ASMF-LWG8-NTWDD | |
|---|---|
DigiKey Part Number | 516-ASMF-LWG8-NTWDDTR-ND - Tape & Reel (TR) 516-ASMF-LWG8-NTWDDCT-ND - Cut Tape (CT) 516-ASMF-LWG8-NTWDDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG8-NTWDD |
Description | LED NEUTRAL WHT 4000K 1212 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23720 € | 23,72 € |
| 500 | 0,19556 € | 97,78 € |
| 1.000 | 0,18187 € | 181,87 € |
| 2.000 | 0,17023 € | 340,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15749 € | 787,45 € |
| 10.000 | 0,14954 € | 1.495,40 € |
| 15.000 | 0,14547 € | 2.182,05 € |
| 25.000 | 0,14087 € | 3.521,75 € |
| 35.000 | 0,13813 € | 4.834,55 € |
| 50.000 | 0,13547 € | 6.773,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

