
ASMF-LWG8-NSVCD | |
|---|---|
DigiKey Part Number | 516-ASMF-LWG8-NSVCDTR-ND - Tape & Reel (TR) 516-ASMF-LWG8-NSVCDCT-ND - Cut Tape (CT) 516-ASMF-LWG8-NSVCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG8-NSVCD |
Description | LED WARM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14949 € | 747,45 € |
| 10.000 | 0,14192 € | 1.419,20 € |
| 15.000 | 0,13804 € | 2.070,60 € |
| 25.000 | 0,13366 € | 3.341,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,22100 € | 22,10 € |
| 500 | 0,17500 € | 87,50 € |
| 1.000 | 0,16088 € | 160,88 € |
| 2.000 | 0,14933 € | 298,66 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

