Image for ASMF-LWG8-NRUAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG8-NRUAD

DigiKey Part Number
516-ASMF-LWG8-NRUADTR-ND - Tape & Reel (TR)
516-ASMF-LWG8-NRUADCT-ND - Cut Tape (CT)
516-ASMF-LWG8-NRUADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMF-LWG8-NRUAD
Description
LED WARM WHT 2700K 1212
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2700K
Supplier Device Package
1212
Flux @ 25°C, Current - Test
28lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
154 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32600 €3,26 €
1000,23420 €23,42 €
5000,19314 €96,57 €
1.0000,17961 €179,61 €
2.0000,16811 €336,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15553 €777,65 €
10.0000,14768 €1.476,80 €
15.0000,14366 €2.154,90 €
25.0000,13912 €3.478,00 €
35.0000,13642 €4.774,70 €
50.0000,13378 €6.689,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €