ASMF-LWG4-NRUJD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 28.133
Unit Price: 0,48000 €
Datasheet
LED Lighting - White, Cool 6800K 2.9V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG4-NRUJD

DigiKey Part Number
516-4357-2-ND - Tape & Reel (TR)
516-4357-1-ND - Cut Tape (CT)
516-4357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMF-LWG4-NRUJD
Description
LED COOL WHITE 6800K 3030
Customer Reference
Detailed Description
LED Lighting - White, Cool 6800K 2.9V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
6800K
Supplier Device Package
3030
Flux @ 25°C, Current - Test
27lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
143 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMF-LWG8-NSVJDBroadcom Limited28.133516-ASMF-LWG8-NSVJDCT-ND0,48000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes