MFR Recommended

ASMF-LWG4-NQTAD | |
|---|---|
DigiKey Part Number | 516-4353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG4-NQTAD |
Description | LED WARM WHT 2700K SMD 3030 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.9V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2700K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 24lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 127 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMF-LWG8-NRUAD | Broadcom Limited | 13.630 | 516-ASMF-LWG8-NRUADCT-ND | 0,48000 € | MFR Recommended |

