LED Lighting - White, Warm 3500K 2.99V 65mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-LWG3-NQTCD

DigiKey Part Number
516-3597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMD-LWG3-NQTCD
Description
LED WARM WHT 3500K 2SMD
Customer Reference
Detailed Description
LED Lighting - White, Warm 3500K 2.99V 65mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1206 (3216 Metric)
CCT (K)
3500K
Supplier Device Package
2-SMD
Flux @ 25°C, Current - Test
26lm (22lm ~ 30lm)
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Current - Test
65mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
2.99V
Thermal Resistance of Package
20.64°C/W
Lumens/Watt @ Current - Test
134 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable