Similar

ASMD-LWG3-NPSAD | |
|---|---|
DigiKey Part Number | ASMD-LWG3-NPSAD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMD-LWG3-NPSAD |
Description | LED WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.99V 65mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (20lm ~ 28lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.99V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20.64°C/W | |
Base Product Number |


