
ASMD-CWG7-NX7E2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7E2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7E2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7E2 |
Description | LED WHITE/NEUTRAL 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,06010 € | 30,05 € |
| 1.000 | 0,05499 € | 54,99 € |
| 2.000 | 0,05064 € | 101,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04692 € | 187,68 € |
| 8.000 | 0,04375 € | 350,00 € |
| 12.000 | 0,04213 € | 505,56 € |
| 20.000 | 0,04029 € | 805,80 € |
| 28.000 | 0,03919 € | 1.097,32 € |
| 40.000 | 0,03812 € | 1.524,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





