
ASMB-LTD3-0C3F3 | |
|---|---|
DigiKey Part Number | 516-ASMB-LTD3-0C3F3TR-ND - Tape & Reel (TR) 516-ASMB-LTD3-0C3F3CT-ND - Cut Tape (CT) 516-ASMB-LTD3-0C3F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-LTD3-0C3F3 |
Description | LED TRI COLOR 2121 PLCC4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 516nm Green, 464nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.10mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,21466 € | 107,33 € |
| 1.000 | 0,19989 € | 199,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17859 € | 625,06 € |
| 7.000 | 0,16926 € | 1.184,82 € |
| 10.500 | 0,16448 € | 1.727,04 € |
| 17.500 | 0,15908 € | 2.783,90 € |
| 24.500 | 0,15587 € | 3.818,82 € |
| 35.000 | 0,15274 € | 5.345,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

