
ASMB-LTD2-0A333 | |
|---|---|
DigiKey Part Number | 516-4291-2-ND - Tape & Reel (TR) 516-4291-1-ND - Cut Tape (CT) 516-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-LTD2-0A333 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMB-LTD2-0A333 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 516nm Green, 464nm Blue |
Lens Color White | Package / Case 4-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 2.10mm W |
Lens Style Round with Flat Top | Height (Max) 1.20mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24758 € | 123,79 € |
| 1.000 | 0,23103 € | 231,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,20719 € | 725,17 € |
| 7.000 | 0,19675 € | 1.377,25 € |
| 10.500 | 0,19140 € | 2.009,70 € |
| 17.500 | 0,18536 € | 3.243,80 € |
| 24.500 | 0,18177 € | 4.453,36 € |
| 35.000 | 0,17827 € | 6.239,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





