Red, Green, Blue (RGB) 622nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-LTC3-0D335

DigiKey Part Number
516-ASMB-LTC3-0D335TR-ND - Tape & Reel (TR)
516-ASMB-LTC3-0D335CT-ND - Cut Tape (CT)
516-ASMB-LTC3-0D335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-LTC3-0D335
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.6V Green, 2.7V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
631nm Red, 521nm Green, 463nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.90mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,17173 €601,05 €
7.0000,16275 €1.139,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36000 €3,60 €
1000,25960 €25,96 €
5000,21466 €107,33 €
1.0000,19989 €199,89 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,33000 €3,30 €
1000,21870 €21,87 €
1.0000,16882 €168,82 €
2.0000,15255 €305,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €