
ASM6-SDD0-AQR0H | |
|---|---|
DigiKey Part Number | 516-ASM6-SDD0-AQR0HTR-ND - Tape & Reel (TR) 516-ASM6-SDD0-AQR0HCT-ND - Cut Tape (CT) 516-ASM6-SDD0-AQR0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SDD0-AQR0H |
Description | LED ASM6-SXXX-XXXXH DEEP RED SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Red 655nm (650nm ~ 670nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 450mW (430mW ~ 530mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 655nm (650nm ~ 670nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 3°C/W |
Current - Max 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,36700 € | 23,67 € |
| 100 | 1,85860 € | 185,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63558 € | 817,79 € |
| 1.000 | 1,56302 € | 1.563,02 € |
| 1.500 | 1,52586 € | 2.288,79 € |
| 2.500 | 1,48394 € | 3.709,85 € |
| 3.500 | 1,45902 € | 5.106,57 € |
| 5.000 | 1,43473 € | 7.173,65 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

