
ASM3-SWD1-NPRHH | |
|---|---|
DigiKey Part Number | 516-4336-2-ND - Tape & Reel (TR) 516-4336-1-ND - Cut Tape (CT) 516-4336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SWD1-NPRHH |
Description | LED HORT COOL WHT 7500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting Horticulture White, Cool 7500K (5000K ~ 10000K) 3V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 7500K (5000K ~ 10000K) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 125mW (115mW ~ 154mW) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASM6-SWD1-NQTHH | Broadcom Limited | 4.364 | 516-ASM6-SWD1-NQTHHCT-ND | 2,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,36416 € | 13.641,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,58600 € | 25,86 € |
| 100 | 2,03850 € | 203,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,35600 € | 23,56 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

