
ASM3-SR92-ALN0H | |
|---|---|
DigiKey Part Number | 516-ASM3-SR92-ALN0HTR-ND - Tape & Reel (TR) 516-ASM3-SR92-ALN0HCT-ND - Cut Tape (CT) 516-ASM3-SR92-ALN0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SR92-ALN0H |
Description | LED RED 622NM 3535 |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASME-Sx92-AxxxH Red 622nm (617nm ~ 635nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 90lm (78lm ~ 115lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Wavelength 622nm (617nm ~ 635nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.096" (2.43mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 122 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,36900 € | 33,69 € |
| 100 | 2,68710 € | 268,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,32183 € | 1.857,46 € |
| 1.600 | 2,23537 € | 3.576,59 € |
| 2.400 | 2,19113 € | 5.258,71 € |
| 4.000 | 2,14124 € | 8.564,96 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

