
ASM3-SH92-ALN0H | |
|---|---|
DigiKey Part Number | 516-ASM3-SH92-ALN0HTR-ND - Tape & Reel (TR) 516-ASM3-SH92-ALN0HCT-ND - Cut Tape (CT) 516-ASM3-SH92-ALN0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SH92-ALN0H |
Description | LED RED-ORANGE 615NM 3535 |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASME-Sx92-AxxxH Red-Orange 615nm (611nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (611nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 92lm (78lm ~ 115lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.096" (2.43mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,38400 € | 33,84 € |
| 100 | 2,69940 € | 269,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,33240 € | 1.865,92 € |
| 1.600 | 2,24555 € | 3.592,88 € |
| 2.400 | 2,20110 € | 5.282,64 € |
| 4.000 | 2,15098 € | 8.603,92 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

