
AEDR-9930E2-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9930E2-102TR-ND - Tape & Reel (TR) 516-AEDR-9930E2-102CT-ND - Cut Tape (CT) 516-AEDR-9930E2-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9930E2-102 |
Description | AR3E2, 397LPI REF ENC,TR 100 PCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.018" ~ 0.041" (0.45mm ~ 1.05mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 125 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 32-TFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 5 | 20,07800 € | 100,39 € |
| 10 | 18,79900 € | 187,99 € |
| 25 | 17,22640 € | 430,66 € |
| 50 | 16,11980 € | 805,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,07890 € | 1.507,89 € |
| 200 | 14,09975 € | 2.819,95 € |
| 300 | 13,55377 € | 4.066,13 € |
| 500 | 12,96388 € | 6.481,94 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

