
ASCY-CR00-CU302 | |
|---|---|
DigiKey Part Number | 516-ASCY-CR00-CU302TR-ND - Tape & Reel (TR) 516-ASCY-CR00-CU302CT-ND - Cut Tape (CT) 516-ASCY-CR00-CU302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CR00-CU302 |
Description | LED RED 2216 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,50430 € | 50,43 € |
| 500 | 0,42606 € | 213,03 € |
| 1.000 | 0,40045 € | 400,45 € |
| 2.000 | 0,37871 € | 757,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36028 € | 1.441,12 € |
| 8.000 | 0,34468 € | 2.757,44 € |
| 12.000 | 0,33669 € | 4.040,28 € |
| 20.000 | 0,32768 € | 6.553,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

