
ASCY-CB00-NT302 | |
|---|---|
DigiKey Part Number | 516-ASCY-CB00-NT302TR-ND - Tape & Reel (TR) 516-ASCY-CB00-NT302CT-ND - Cut Tape (CT) 516-ASCY-CB00-NT302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CB00-NT302 |
Description | LED BLUE 2216 SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,10040 € | 10,04 € |
| 500 | 0,08068 € | 40,34 € |
| 1.000 | 0,07411 € | 74,11 € |
| 2.000 | 0,06852 € | 137,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06375 € | 255,00 € |
| 8.000 | 0,05970 € | 477,60 € |
| 12.000 | 0,05762 € | 691,44 € |
| 20.000 | 0,05527 € | 1.105,40 € |
| 28.000 | 0,05387 € | 1.508,36 € |
| 40.000 | 0,05250 € | 2.100,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

