
ASCQDR30-B2231R0R105 | |
|---|---|
DigiKey Part Number | 516-ASCQDR30-B2231R0R105TR-ND - Tape & Reel (TR) 516-ASCQDR30-B2231R0R105CT-ND - Cut Tape (CT) 516-ASCQDR30-B2231R0R105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQDR30-B2231R0R105 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29914 € | 149,57 € |
| 1.000 | 0,27991 € | 279,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26358 € | 527,16 € |
| 4.000 | 0,24972 € | 998,88 € |
| 6.000 | 0,24262 € | 1.455,72 € |
| 10.000 | 0,23460 € | 2.346,00 € |
| 14.000 | 0,22984 € | 3.217,76 € |
| 20.000 | 0,22519 € | 4.503,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


