
ASCQDG30-N1222G2G302 | |
|---|---|
DigiKey Part Number | 516-ASCQDG30-N1222G2G302TR-ND - Tape & Reel (TR) 516-ASCQDG30-N1222G2G302CT-ND - Cut Tape (CT) 516-ASCQDG30-N1222G2G302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQDG30-N1222G2G302 |
Description | LED GREEN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.7V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,54900 € | 5,49 € |
| 100 | 0,40370 € | 40,37 € |
| 500 | 0,33884 € | 169,42 € |
| 1.000 | 0,31758 € | 317,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29955 € | 599,10 € |
| 4.000 | 0,28425 € | 1.137,00 € |
| 6.000 | 0,27641 € | 1.658,46 € |
| 10.000 | 0,26755 € | 2.675,50 € |
| 14.000 | 0,26229 € | 3.672,06 € |
| 20.000 | 0,25716 € | 5.143,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

