
ASCB-UTC2-0A30B | |
|---|---|
DigiKey Part Number | 516-ASCB-UTC2-0A30BTR-ND - Tape & Reel (TR) 516-ASCB-UTC2-0A30BCT-ND - Cut Tape (CT) 516-ASCB-UTC2-0A30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-UTC2-0A30B |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 522nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.8V Green, 2.9V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Viewing Angle 105° |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Peak 628nm Red, 516nm Green, 466nm Blue |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.80mm W |
Lens Style Oval with Flat Top | Height (Max) 2.60mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.8V Green, 2.9V Blue | Base Product Number |
Current - Test 20mA Red, 20mA Green, 20mA Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31844 € | 159,22 € |
| 1.000 | 0,29818 € | 298,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27215 € | 816,45 € |
| 6.000 | 0,25891 € | 1.553,46 € |
| 9.000 | 0,25213 € | 2.269,17 € |
| 15.000 | 0,24447 € | 3.667,05 € |
| 21.000 | 0,23992 € | 5.038,32 € |
| 30.000 | 0,23548 € | 7.064,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

