
ASCB-NTC2-0A307 | |
|---|---|
DigiKey Part Number | 516-ASCB-NTC2-0A307TR-ND - Tape & Reel (TR) 516-ASCB-NTC2-0A307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASCB-NTC2-0A307 |
Description | LED RGB 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead |
Category | Current - Test 10mA Red, 10mA Green, 5mA Blue |
Mfr | Viewing Angle 105° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 629nm Red, 519nm Green, 468nm Blue |
Color | Package / Case 4-SMD, J-Lead |
Configuration Common Anode | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.30mm L x 1.40mm W |
Lens Style Oval with Flat Top | Height (Max) 1.60mm |
Lens Size 1.05mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.7V Blue |

