AS37-H39B-K21S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 83,20987 €
Datasheet

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 83,20987 €
Datasheet
Rotary Encoder Optical Binary (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS37-H39B-K21S

DigiKey Part Number
516-4284-ND
Manufacturer
Manufacturer Product Number
AS37-H39B-K21S
Description
ENCODER OPTICAL BINARY VERT CONN
Customer Reference
Detailed Description
Rotary Encoder Optical Binary (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Hole for Shaft
Manufacturer
Broadcom Limited
Detent
No
Packaging
Tray
Built in Switch
No
Part Status
Obsolete
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Connector
Output Type
Binary (Absolute)
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS33-M42M-K53Broadcom Limited0516-AS33-M42M-K53-ND83,20987 €MFR Recommended
AS33-M42M-K54Broadcom Limited0516-AS33-M42M-K54-ND83,20987 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable