
AS33-M42M-S74 | |
|---|---|
DigiKey Part Number | 516-AS33-M42M-S74-ND |
Manufacturer | |
Manufacturer Product Number | AS33-M42M-S74 |
Description | ENCODER MAGNETIC SSI VERT CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable SSI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | SSI | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 7V ~ 12.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 69,47627 € | 10.421,44 € |
| Unit Price without VAT: | 69,47627 € |
|---|---|
| Unit Price with VAT: | 82,67676 € |

