
AS33-M42M-K74 | |
|---|---|
DigiKey Part Number | 516-AS33-M42M-K74-ND |
Manufacturer | |
Manufacturer Product Number | AS33-M42M-K74 |
Description | ENCODER MAGNETIC RS-485 VERT CON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable RS-485 Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12.5V |
Manufacturer Broadcom Limited | Actuator Type External Magnet, Not Included |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Magnetic | Termination Style Connector |
Output Type RS-485 | Base Product Number |
Pulses per Revolution Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 84,53047 € | 12.679,57 € |
| Unit Price without VAT: | 84,53047 € |
|---|---|
| Unit Price with VAT: | 100,59126 € |

