
AS22-M570-4A12 | |
|---|---|
DigiKey Part Number | 516-4007-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M570-4A12 |
Description | ENCODER INC DIFFERENTIAL VOL CON |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Differential Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Differential Voltage | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,02000 € | 44,02 € |
| 5 | 37,79000 € | 188,95 € |
| 10 | 35,37500 € | 353,75 € |
| 25 | 32,40440 € | 810,11 € |
| 50 | 30,31220 € | 1.515,61 € |
| 150 | 27,24620 € | 4.086,93 € |
| 300 | 26,05357 € | 7.816,07 € |
| Unit Price without VAT: | 44,02000 € |
|---|---|
| Unit Price with VAT: | 52,38380 € |

