
AS22-M562-4G12 | |
|---|---|
DigiKey Part Number | 516-4006-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M562-4G12 |
Description | ENCODER INCREMENTAL VOLTAGE CONN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 360 Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 360 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,39720 € | 3.059,58 € |
| Unit Price without VAT: | 20,39720 € |
|---|---|
| Unit Price with VAT: | 24,27267 € |

