
AS22-M530-5B12 | |
|---|---|
DigiKey Part Number | 516-3999-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M530-5B12 |
Description | ENCODER INC DIFFERENTIAL VOL CON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 Differential Voltage User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Differential Voltage | Base Product Number |
Pulses per Revolution 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,52000 € | 39,52 € |
| 5 | 33,92200 € | 169,61 € |
| 10 | 31,75600 € | 317,56 € |
| 25 | 29,09080 € | 727,27 € |
| 50 | 27,21400 € | 1.360,70 € |
| 150 | 24,46407 € | 3.669,61 € |
| 300 | 23,15660 € | 6.946,98 € |
| Unit Price without VAT: | 39,52000 € |
|---|---|
| Unit Price with VAT: | 47,02880 € |





