
AREQ-93C0-QR000 | |
|---|---|
DigiKey Part Number | 516-AREQ-93C0-QR000TR-ND - Tape & Reel (TR) 516-AREQ-93C0-QR000CT-ND - Cut Tape (CT) 516-AREQ-93C0-QR000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-93C0-QR000 |
Description | 3528 PLCC-4 LENS INFRARED LED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 71.5mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71.5mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,56960 € | 56,96 € |
| 500 | 0,48368 € | 241,84 € |
| 1.000 | 0,45558 € | 455,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43173 € | 863,46 € |
| 4.000 | 0,41153 € | 1.646,12 € |
| 6.000 | 0,40118 € | 2.407,08 € |
| 10.000 | 0,38950 € | 3.895,00 € |
| 14.000 | 0,38256 € | 5.355,84 € |
| 20.000 | 0,37579 € | 7.515,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

