
AREQ-80C0-00000 | |
|---|---|
DigiKey Part Number | 516-AREQ-80C0-00000TR-ND - Tape & Reel (TR) 516-AREQ-80C0-00000CT-ND - Cut Tape (CT) 516-AREQ-80C0-00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-80C0-00000 |
Description | 3528 PLCC-4 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 11.2mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,42970 € | 42,97 € |
| 500 | 0,36154 € | 180,77 € |
| 1.000 | 0,33923 € | 339,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27225 € | 544,50 € |
| 4.000 | 0,25859 € | 1.034,36 € |
| 6.000 | 0,25160 € | 1.509,60 € |
| 10.000 | 0,24370 € | 2.437,00 € |
| 14.000 | 0,23968 € | 3.355,52 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


