Infrared (IR) Emitter 855nm 1.7V 1A 200mW/sr @ 1A 140° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE6-8EC1-0DF00

DigiKey Part Number
516-ARE6-8EC1-0DF00TR-ND - Tape & Reel (TR)
516-ARE6-8EC1-0DF00CT-ND - Cut Tape (CT)
516-ARE6-8EC1-0DF00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE6-8EC1-0DF00
Description
HIGH POWER IRLED, 855NM, 140DEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.7V 1A 200mW/sr @ 1A 140° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
855nm
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.7V
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
200mW/sr @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,36700 €23,67 €
1001,85860 €185,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,63558 €817,79 €
1.0001,56302 €1.563,02 €
1.5001,52586 €2.288,79 €
2.5001,48394 €3.709,85 €
3.5001,45902 €5.106,57 €
5.0001,43473 €7.173,65 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €