Infrared (IR) Emitter 850nm 1.8V 1A 150mW/sr @ 1A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE1-8FD0-00000

DigiKey Part Number
516-4310-2-ND - Tape & Reel (TR)
516-4310-1-ND - Cut Tape (CT)
516-4310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE1-8FD0-00000
Description
HIGH POWER IRLED, 850NM, 150DEG
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 1A 150mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
150mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 04.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,11200 €31,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8002,03650 €3.665,70 €
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €