MFR Recommended

ARE1-8F30-00000 | |
|---|---|
DigiKey Part Number | 516-4308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARE1-8F30-00000 |
Description | HIGH POWER IRLED, 850NM, 150DEG |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 200mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 200mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARE6-8E31-0FH00 | Broadcom Limited | 2 | 516-ARE6-8E31-0FH00CT-ND | 5,69000 € | MFR Recommended |


