New Product
Image for AR55-EVBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR55-EVBR

DigiKey Part Number
516-AR55-EVBR-ND
Manufacturer
Manufacturer Product Number
AR55-EVBR
Description
PCBA + METAL CW 1250CPR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
- Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
-
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1236,46000 €236,46 €
15210,38933 €3.155,84 €
30204,18900 €6.125,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,46000 €
Unit Price with VAT:281,38740 €