
AR55-AB01-TR01 | |
|---|---|
DigiKey Part Number | 516-AR55-AB01-TR01TR-ND - Tape & Reel (TR) 516-AR55-AB01-TR01CT-ND - Cut Tape (CT) 516-AR55-AB01-TR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR55-AB01-TR01 |
Description | 25BITS ABS LOD BISS 100 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Encoder Type | Absolute | |
Voltage - Supply | 3.3V ~ 5V | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount (SMD,SMT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,52000 € | 52,52 € |
| 5 | 45,08000 € | 225,40 € |
| 10 | 42,19700 € | 421,97 € |
| 25 | 38,79600 € | 969,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,79680 € | 3.379,68 € |
| 200 | 31,69595 € | 6.339,19 € |
| Unit Price without VAT: | 52,52000 € |
|---|---|
| Unit Price with VAT: | 62,49880 € |

