
AR35-T25E-P13T | |
|---|---|
DigiKey Part Number | AR35-T25E-P13T-ND |
Manufacturer | |
Manufacturer Product Number | AR35-T25E-P13T |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Category | Pulses per Revolution Programmable |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Actuator Type External Magnet, Not Included |
Packaging Tray | Detent No |
Part Status Last Time Buy | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Optical | Termination Style Surface Mount (SMD,SMT) |
Output Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 114,46900 € | 3.434,07 € |
| Unit Price without VAT: | 114,46900 € |
|---|---|
| Unit Price with VAT: | 136,21811 € |

