
AR25-AS1B-A15T | |
|---|---|
DigiKey Part Number | 516-AR25-AS1B-A15T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AS1B-A15T |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Digital, SSI |
Category | Output Type Digital, SSI |
Manufacturer Broadcom Limited | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Termination Style Surface Mount (SMD,SMT) |
Encoder Type Optical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR25-AS1P-A12T | Broadcom Limited | 6 | 516-AR25-AS1P-A12T-ND | 178,90000 € | Similar |
| AR25-AS1P-A18T | Broadcom Limited | 26 | 516-AR25-AS1P-A18T-ND | 178,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,09000 € | 117,09 € |
| 5 | 100,43600 € | 502,18 € |
| 10 | 97,63400 € | 976,34 € |
| Unit Price without VAT: | 117,09000 € |
|---|---|
| Unit Price with VAT: | 139,33710 € |

