
AR25-AS01-TR01 | |
|---|---|
DigiKey Part Number | 516-AR25-AS01-TR01TR-ND - Tape & Reel (TR) 516-AR25-AS01-TR01CT-ND - Cut Tape (CT) 516-AR25-AS01-TR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR25-AS01-TR01 |
Description | 25BITS ABS UPTO 60MM SSI/485/ESL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Analog User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Analog | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| 5 | 29,07800 € | 145,39 € |
| 10 | 27,22200 € | 272,22 € |
| 25 | 24,93960 € | 623,49 € |
| 50 | 23,87880 € | 1.193,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,82120 € | 2.182,12 € |
| 200 | 20,39880 € | 4.079,76 € |
| 300 | 19,60550 € | 5.881,65 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

