Rotary Encoder 512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR25-A18T

DigiKey Part Number
516-AR25-A18T-ND
Manufacturer
Manufacturer Product Number
AR25-A18T
Description
ALUM CW 512,THRU ID 12MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder 512
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
-
Output Type
-
Pulses per Revolution
512
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,32000 €37,32 €
532,03600 €160,18 €
1029,99200 €299,92 €
2527,47600 €686,90 €
5025,70420 €1.285,21 €
10024,03770 €2.403,77 €
25021,98368 €5.495,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,32000 €
Unit Price with VAT:44,41080 €