


AR18-S11 | |
|---|---|
DigiKey Part Number | 516-3900-ND |
Manufacturer | |
Manufacturer Product Number | AR18-S11 |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| 5 | 24,19000 € | 120,95 € |
| 10 | 22,64700 € | 226,47 € |
| 25 | 20,75000 € | 518,75 € |
| 50 | 19,41520 € | 970,76 € |
| 240 | 16,67892 € | 4.002,94 € |
| 480 | 15,92217 € | 7.642,64 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |


