Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APML-600JT-000E

DigiKey Part Number
516-APML-600JT-000E-ND
Manufacturer
Manufacturer Product Number
APML-600JT-000E
Description
OPTOISO 5KV 1CH MOSFET 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
APML-600JT-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 50µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
-
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.41V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,61000 €5,61 €
453,63533 €163,59 €
1353,32222 €448,50 €
5403,02819 €1.635,22 €
1.0352,92055 €3.022,77 €
2.0252,82594 €5.722,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €