
APDS-9930-200 | |
|---|---|
DigiKey Part Number | 516-3478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APDS-9930-200 |
Description | SENSOR OPT 625NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Broadcom Limited | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 625nm | Supplier Device Package Module |
Proximity Detection Yes | Base Product Number |


