APDS-9306 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 81
Unit Price: 0,99000 €
Datasheet
Optical Sensor Ambient 560nm I2C 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9306

DigiKey Part Number
516-3577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9306
Description
SENSOR OPT 560NM AMBIENT 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 560nm I2C 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
560nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable