
APDS-9303-020 | |
|---|---|
DigiKey Part Number | 516-4035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APDS-9303-020 |
Description | SENSOR OPT 640NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm SMBus 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9303-020 Models |
Category | Output Type SMBus |
Manufacturer Broadcom Limited | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD, No Lead |
Wavelength 640nm | Supplier Device Package 6-Pin ChipLED |
Proximity Detection No |

